Part Details for SP5659KG/MP1S by Microsemi Corporation
Overview of SP5659KG/MP1S by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7PEHMP1S00002BU | Renesas Electronics Corporation | PE-HMI1 Product Example |
Part Details for SP5659KG/MP1S
SP5659KG/MP1S CAD Models
SP5659KG/MP1S Part Data Attributes
|
SP5659KG/MP1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP5659KG/MP1S
Microsemi Corporation
PLL Frequency Synthesizer, BIPolar, PDSO16, MINIATURE, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 85 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SP5659KG/MP1S
This table gives cross-reference parts and alternative options found for SP5659KG/MP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP5659KG/MP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP5659KG/MP1T | PLL Frequency Synthesizer, PDSO16, MINIATURE, PLASTIC, DIP-16 | Intel Corporation | SP5659KG/MP1S vs SP5659KG/MP1T |
SP5659/KG/MP2T | PLL Frequency Synthesizer, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Intel Corporation | SP5659KG/MP1S vs SP5659/KG/MP2T |
SP5659/KG/MP2S | PLL Frequency Synthesizer, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Intel Corporation | SP5659KG/MP1S vs SP5659/KG/MP2S |
SP5659KG/MP1S | PLL Frequency Synthesizer, PDSO16, MINIATURE, PLASTIC, DIP-16 | Intel Corporation | SP5659KG/MP1S vs SP5659KG/MP1S |
SP5659KG/MP1T | PLL Frequency Synthesizer, PDSO16, MINIATURE, PLASTIC, DIP-16 | Microsemi Corporation | SP5659KG/MP1S vs SP5659KG/MP1T |
SP5659/KG/MP1S | PLL Frequency Synthesizer, BIPolar, PDSO16, | Plessey Semiconductors Ltd | SP5659KG/MP1S vs SP5659/KG/MP1S |