SP491EEN-L/TR
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14

Overview of SP491EEN-L/TR by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP491EEN-L/TR by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1016-1834-1-ND
DigiKey IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21084
In Stock
  • 1 $1.7100
  • 10 $1.5390
  • 25 $1.4520
  • 100 $1.2370
  • 250 $1.1615
  • 500 $1.0163
  • 1,000 $0.8421
  • 2,500 $0.7840
  • 5,000 $0.7550
  • 12,500 $0.7259
$0.7259 / $1.7100 Buy Now
DISTI # 701-SP491EEN-L/TR
Mouser Electronics RS-422/RS-485 Interface IC Full Duplex RS-485 s RoHS: Compliant 5887
  • 1 $1.7100
  • 10 $1.4600
  • 100 $1.2400
  • 250 $1.1700
  • 500 $1.0200
  • 1,000 $0.8420
  • 2,500 $0.7830
  • 5,000 $0.7540
  • 10,000 $0.7250
$0.7250 / $1.7100 Buy Now
Future Electronics SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.7950
$0.7950 Buy Now
Future Electronics SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.7700
  • 5,000 $0.7400
$0.7400 / $0.7700 Buy Now
New Advantage Corporation SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 65000
  • 2,500 $1.0800
  • 65,000 $1.0100
$1.0100 / $1.0800 Buy Now

CAD Models for SP491EEN-L/TR by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SP491EEN-L/TR by MaxLinear Inc

SP491EEN-L/TR
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Package Description
LEAD FREE, MS-012AB, SOIC-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
100 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
60 ns
Width
3.9 mm
Want to compare parts?
  1. SP491EEN-L/TR
    MaxLinear Inc
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
    VS

Alternate Parts for SP491EEN-L/TR

This table gives cross-reference parts and alternative options found for SP491EEN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP491EEN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP491EN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation SP491EEN-L/TR vs SP491EN-L/TR
SP491EN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 MaxLinear Inc SP491EEN-L/TR vs SP491EN-L/TR
SP490EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP491EEN-L/TR vs SP490EEN-L/TR
SP491EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, PLASTIC, SOIC-14 Exar Corporation SP491EEN-L/TR vs SP491EEN/TR
SP490EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Exar Corporation SP491EEN-L/TR vs SP490EN/TR
SP490EN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation SP491EEN-L/TR vs SP490EN-L
SP491EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SP491EEN-L/TR vs SP491EN/TR
SP490ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP491EEN-L/TR vs SP490ECN-L
SP490ECN/TR Line Driver/Receiver, 1 Driver, BICMOS, PDSO8, Exar Corporation SP491EEN-L/TR vs SP490ECN/TR
SP490EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation SP491EEN-L/TR vs SP490EN/TR
Part Number Description Manufacturer Compare
SP490EN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 Exar Corporation SP491EEN-L/TR vs SP490EN-L
SP491EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14 Exar Corporation SP491EEN-L/TR vs SP491EEN-L/TR
SP490EEN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 MaxLinear Inc SP491EEN-L/TR vs SP490EEN-L/TR
SP491EN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SP491EEN-L/TR vs SP491EN
SP491EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, PLASTIC, SOIC-14 Exar Corporation SP491EEN-L/TR vs SP491EEN/TR
SP491EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, MO-012AB, SOIC-14 Sipex Corporation SP491EEN-L/TR vs SP491EN/TR
SP490EN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Exar Corporation SP491EEN-L/TR vs SP490EN/TR
SP490EEP-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 Exar Corporation SP491EEN-L/TR vs SP490EEP-L
SP490ECN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation SP491EEN-L/TR vs SP490ECN-L
SP491EN-L/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MO-012AB, SOIC-14 Exar Corporation SP491EEN-L/TR vs SP491EN-L/TR

Related Parts for SP491EEN-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP491EEN-L/TR by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP491EEN-L/TR by MaxLinear Inc

Select Manufacturer
Which Manufacturer of SP491EEN-L/TR would you like to use for your alert(s)?
  • Please alert me when SP491EEN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP491EEN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP491EEN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP491EEN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP491EEN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP491EEN-L/TR by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: