SP487ES-L
Description: Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16

Overview of SP487ES-L by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for SP487ES-L by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP487ES-L by Exar Corporation

SP487ES-L
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Package Description
LEAD FREE, PLASTIC, DIP-16
Reach Compliance Code
unknown
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.000002 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Transmit Delay-Max
60 ns
Want to compare parts?
  1. SP487ES-L
    Exar Corporation
    Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16
    VS

Related Parts for SP487ES-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP487ES-L by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP487ES-L by Exar Corporation

Select Manufacturer
Which Manufacturer of SP487ES-L would you like to use for your alert(s)?
  • Please alert me when SP487ES-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP487ES-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP487ES-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP487ES-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP487ES-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP487ES-L by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: