Part Details for SP485ECN-L by MaxLinear Inc
Overview of SP485ECN-L by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP485ECN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1169-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
10372 In Stock |
|
$0.2784 / $0.7700 | Buy Now |
DISTI #
701-SP485ECN-L
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp 0C to 70C RoHS: Compliant | 2595 |
|
$0.2780 / $0.7700 | Buy Now |
|
Future Electronics | SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 1 Container: Tube | 8428Tube |
|
$0.2200 / $0.2600 | Buy Now |
|
Future Electronics | SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8 RoHS: Compliant pbFree: Yes Min Qty: 1176 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.2750 / $0.3300 | Buy Now |
DISTI #
SP485ECN-L
|
TME | IC: interface, transceiver, RS422 / RS485, 10Mbps, SO8 Min Qty: 1 | 182 |
|
$0.5700 / $0.8900 | Buy Now |
|
New Advantage Corporation | SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-NSOIC8 RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 7154 |
|
$0.2933 / $0.3143 | Buy Now |
Part Details for SP485ECN-L
SP485ECN-L CAD Models
SP485ECN-L Part Data Attributes:
|
SP485ECN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP485ECN-L
MaxLinear Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for SP485ECN-L
This table gives cross-reference parts and alternative options found for SP485ECN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP485ECN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP485EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Exar Corporation | SP485ECN-L vs SP485EMN-L/TR |
SP481ECN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Exar Corporation | SP485ECN-L vs SP481ECN-L/TR |
SP485ECN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Exar Corporation | SP485ECN-L vs SP485ECN-L/TR |
SP485ECN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 | Exar Corporation | SP485ECN-L vs SP485ECN/TR |
SP481ECN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP485ECN-L vs SP481ECN/TR |
SP481ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP485ECN-L vs SP481ECN |