Part Details for SP450M6R80B2FV1019 by YAGEO Corporation
Overview of SP450M6R80B2FV1019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP450M6R80B2FV1019
SP450M6R80B2FV1019 CAD Models
SP450M6R80B2FV1019 Part Data Attributes
|
SP450M6R80B2FV1019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SP450M6R80B2FV1019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 306.00004 mA | |
Length | 19.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for SP450M6R80B2FV1019
This table gives cross-reference parts and alternative options found for SP450M6R80B2FV1019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP450M6R80B2FV1019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP450M6R80APS-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SP450M6R80B2FV1019 vs SP450M6R80APS-1320 |
SP450M6R80C2S-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SP450M6R80B2FV1019 vs SP450M6R80C2S-1320 |
SP450M6R80BZSV1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP450M6R80B2FV1019 vs SP450M6R80BZSV1320 |
B43858B5685M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | SP450M6R80B2FV1019 vs B43858B5685M001 |
SP450M6R80B2SW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP450M6R80B2FV1019 vs SP450M6R80B2SW1019 |
SE-K450M6R80B7SW1220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP450M6R80B2FV1019 vs SE-K450M6R80B7SW1220 |
SE-K450M6R80BPFJ1220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP450M6R80B2FV1019 vs SE-K450M6R80BPFJ1220 |
SE-K450M6R80B1FQ1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP450M6R80B2FV1019 vs SE-K450M6R80B1FQ1019 |
SE-K450M6R80A5S11220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP450M6R80B2FV1019 vs SE-K450M6R80A5S11220 |
SP450M6R80A3S51320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP450M6R80B2FV1019 vs SP450M6R80A3S51320 |