SP450M6R80C2S-1320
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED

Overview of SP450M6R80C2S-1320 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
132-09SMJLB Coilcraft Inc General Purpose Inductor, 0.09uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT
132-04L Coilcraft Inc General Purpose Inductor, 0.0375uH, 5%, 1 Element, 3823, ROHS COMPLIANT
132-05L Coilcraft Inc General Purpose Inductor, 0.049uH, 5%, 1 Element, 3823, ROHS COMPLIANT

CAD Models for SP450M6R80C2S-1320 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP450M6R80C2S-1320 by YAGEO Corporation

SP450M6R80C2S-1320
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
306.1224 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
180 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Shape
WIRE
Want to compare parts?
  1. SP450M6R80C2S-1320
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SP450M6R80C2S-1320

This table gives cross-reference parts and alternative options found for SP450M6R80C2S-1320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP450M6R80C2S-1320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP450M6R80APS-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SP450M6R80C2S-1320 vs SP450M6R80APS-1320
SP450M6R80BZSV1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SP450M6R80BZSV1320
B43858B5685M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation SP450M6R80C2S-1320 vs B43858B5685M001
SP450M6R80B2SW1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SP450M6R80B2SW1019
SE-K450M6R80B7SW1220 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SE-K450M6R80B7SW1220
SE-K450M6R80BPFJ1220 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SE-K450M6R80BPFJ1220
SE-K450M6R80B1FQ1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SE-K450M6R80B1FQ1019
SE-K450M6R80A5S11220 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SE-K450M6R80A5S11220
SP450M6R80A3S51320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SP450M6R80A3S51320
SE-K450M6R80BPS71220 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SP450M6R80C2S-1320 vs SE-K450M6R80BPS71220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP450M6R80C2S-1320 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP450M6R80C2S-1320 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SP450M6R80C2S-1320 would you like to use for your alert(s)?
  • Please alert me when SP450M6R80C2S-1320 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP450M6R80C2S-1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP450M6R80C2S-1320 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP450M6R80C2S-1320 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP450M6R80C2S-1320.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP450M6R80C2S-1320 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: