Part Details for SP3485CN-L by MaxLinear Inc
Overview of SP3485CN-L by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Entertainment and Gaming
Communication and Networking
Price & Stock for SP3485CN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1144-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
9771 In Stock |
|
$0.3506 / $0.8700 | Buy Now |
DISTI #
701-SP3485CN-L
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp 0C to 70C RoHS: Compliant | 1208 |
|
$0.3500 / $0.8700 | Buy Now |
|
Future Electronics | SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 98 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4150 | Buy Now |
|
Future Electronics | SP3485 Series 10 Mbps 3.3 V Low Power Half Duplex RS-485 Transceiver - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3450 / $0.4000 | Buy Now |
Part Details for SP3485CN-L
SP3485CN-L CAD Models
SP3485CN-L Part Data Attributes
|
SP3485CN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3485CN-L
MaxLinear Inc
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for SP3485CN-L
This table gives cross-reference parts and alternative options found for SP3485CN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3485CN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3485ARZ | 3.3 V, Low Power, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps, Driver/Receiver Enable) | Analog Devices Inc | SP3485CN-L vs ADM3485ARZ |
MAX3485ESA+T | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SP3485CN-L vs MAX3485ESA+T |
MAX3485EESA-G002 | Line Transceiver | Maxim Integrated Products | SP3485CN-L vs MAX3485EESA-G002 |
MAX3485ECSA-G069 | Line Transceiver | Maxim Integrated Products | SP3485CN-L vs MAX3485ECSA-G069 |
MAX3485ESA/GG8-T | Line Transceiver | Maxim Integrated Products | SP3485CN-L vs MAX3485ESA/GG8-T |
MAX3485CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | SP3485CN-L vs MAX3485CSA+T |
MAX3485EESA/GH9 | Line Transceiver | Maxim Integrated Products | SP3485CN-L vs MAX3485EESA/GH9 |
MAX3485ESA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | SP3485CN-L vs MAX3485ESA-T |
MAX3485CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | SP3485CN-L vs MAX3485CSA |
SP3485EN-L | Line Transceiver, | MaxLinear Inc | SP3485CN-L vs SP3485EN-L |