There are no models available for this part yet.
Overview of SP3481CN-L by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SP3481CN-L by Exar Corporation
Part Data Attributes for SP3481CN-L by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
EXAR
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000001 A
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
1.5 V
|
Output Low Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
120 ns
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for SP3481CN-L
This table gives cross-reference parts and alternative options found for SP3481CN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3481CN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3071ECN/TR | Line Driver/Receiver | Exar Corporation | SP3481CN-L vs SP3071ECN/TR |
MAX3083CSD-T | LINE TRANSCEIVER, PDSO14, SOP-14 | Maxim Integrated Products | SP3481CN-L vs MAX3083CSD-T |
5962F8961501QPA | LINE TRANSCEIVER, CDIP8, CERDIP-8 | Texas Instruments | SP3481CN-L vs 5962F8961501QPA |
MAX3080ESD-T | LINE TRANSCEIVER, PDSO14, SOP-14 | Maxim Integrated Products | SP3481CN-L vs MAX3080ESD-T |
MAX3085CSA-T | LINE TRANSCEIVER, PDSO8, SOP-8 | Maxim Integrated Products | SP3481CN-L vs MAX3085CSA-T |
SP3076ECN-L | Line Driver/Receiver | Exar Corporation | SP3481CN-L vs SP3076ECN-L |
SP3073ECN/TR | Line Driver/Receiver | Exar Corporation | SP3481CN-L vs SP3073ECN/TR |
MAX3060EEKA#T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | SP3481CN-L vs MAX3060EEKA#T |
MAX3081CSA-T | LINE TRANSCEIVER, PDSO8, SOP-8 | Maxim Integrated Products | SP3481CN-L vs MAX3081CSA-T |
SP3077ECN/TR | Line Driver/Receiver | Exar Corporation | SP3481CN-L vs SP3077ECN/TR |