Part Details for SP3243EBEY-L/TR by MaxLinear Inc
Overview of SP3243EBEY-L/TR by MaxLinear Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3243EBEY-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-SP3243EBEY-L/TRCT-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28TSSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4736 In Stock |
|
$0.5275 / $1.3600 | Buy Now |
DISTI #
701-SP3243EBEY-L/TR
|
Mouser Electronics | RS-232 Interface IC Intel. +3V to +5.5V RS-232 RoHS: Compliant | 6382 |
|
$0.5270 / $1.3500 | Buy Now |
|
Future Electronics | SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5400 | Buy Now |
|
Future Electronics | SP3243E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 3/5 28TSSOP | 4319 |
|
$0.3784 / $0.6543 | Buy Now |
|
LCSC | 250Kbps Transceiver 3/5 TSSOP-28 RS232 ICs ROHS | 1686 |
|
$0.3864 / $0.6816 | Buy Now |
Part Details for SP3243EBEY-L/TR
SP3243EBEY-L/TR CAD Models
SP3243EBEY-L/TR Part Data Attributes
|
SP3243EBEY-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3243EBEY-L/TR
MaxLinear Inc
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-153AE, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SP3243EBEY-L/TR
This table gives cross-reference parts and alternative options found for SP3243EBEY-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3243EBEY-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3243BCY-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | MaxLinear Inc | SP3243EBEY-L/TR vs SP3243BCY-L/TR |
ST3243CPR | 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down | STMicroelectronics | SP3243EBEY-L/TR vs ST3243CPR |
MAX3245ECUI-T | Line Driver/Receiver, 3 Driver, BICMOS, PDSO28 | Maxim Integrated Products | SP3243EBEY-L/TR vs MAX3245ECUI-T |
MAX3243EIPWG4 | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | SP3243EBEY-L/TR vs MAX3243EIPWG4 |
SP3243BEA-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Exar Corporation | SP3243EBEY-L/TR vs SP3243BEA-L/TR |
SP3243UCY-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 | Exar Corporation | SP3243EBEY-L/TR vs SP3243UCY-L |
SN65C3243PWR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 | Texas Instruments | SP3243EBEY-L/TR vs SN65C3243PWR |
MAX3245EEUI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | SP3243EBEY-L/TR vs MAX3245EEUI+T |
SN65C3243PWRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SP3243EBEY-L/TR vs SN65C3243PWRE4 |
MAX3244ECUI+T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | Maxim Integrated Products | SP3243EBEY-L/TR vs MAX3244ECUI+T |