Part Details for SP3220EUCT-L by Sipex Corporation
Overview of SP3220EUCT-L by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3220EUCT-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP3220EUCT-L-ND
|
DigiKey | IC DRIVER/RECEIVER RS232 Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1311 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | SP3220 - 3.0 To 5.5V RS-232 Driver/Receiver Pair RoHS: Compliant Status: Obsolete Min Qty: 1 | 1311 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for SP3220EUCT-L
SP3220EUCT-L CAD Models
SP3220EUCT-L Part Data Attributes
|
SP3220EUCT-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP3220EUCT-L
Sipex Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, WSOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.649 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for SP3220EUCT-L
This table gives cross-reference parts and alternative options found for SP3220EUCT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3220EUCT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3220EUET | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, WSOIC-16 | Sipex Corporation | SP3220EUCT-L vs SP3220EUET |
SP3220EUCT/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, WSOIC-16 | Sipex Corporation | SP3220EUCT-L vs SP3220EUCT/TR |
SP3220EBCT | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, WSOIC-16 | Sipex Corporation | SP3220EUCT-L vs SP3220EBCT |
SP3220EBET | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, WSOIC-16 | Sipex Corporation | SP3220EUCT-L vs SP3220EBET |
SP3220EUET-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, WSOIC-16 | Sipex Corporation | SP3220EUCT-L vs SP3220EUET-L |
SP3220EUET-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, WSOIC-16 | Exar Corporation | SP3220EUCT-L vs SP3220EUET-L |