There are no models available for this part yet.
Overview of SP3220EBCA-L/TR by MaxLinear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SP3220EBCA-L/TR by MaxLinear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP3220EBCA-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SSOP Min Qty: 1500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4111 / $0.4818 | Buy Now | |
DISTI #
701-SP3220EBCA-L/TR
|
Mouser Electronics | RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR RoHS: Compliant | 179 |
|
$0.4110 / $1.0500 | Buy Now | |
Future Electronics | SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now | ||
Future Electronics | SP3220E Series 250 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - SSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
CAD Models for SP3220EBCA-L/TR by MaxLinear Inc
Part Data Attributes for SP3220EBCA-L/TR by MaxLinear Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MAXLINEAR INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
MaxLinear, Inc.
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232-F; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
6.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for SP3220EBCA-L/TR
This table gives cross-reference parts and alternative options found for SP3220EBCA-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3220EBCA-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3220EA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | SP3220EBCA-L/TR vs SP3220EA |
ISL83220ECA-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 | Intersil Corporation | SP3220EBCA-L/TR vs ISL83220ECA-T |
SP3220EUEA-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, SSOP-16 | Exar Corporation | SP3220EBCA-L/TR vs SP3220EUEA-L |
SP3220ECA/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | SP3220EBCA-L/TR vs SP3220ECA/TR |
SP3220EBEA/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | SP3220EBCA-L/TR vs SP3220EBEA/TR |
SP3220UCA-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Exar Corporation | SP3220EBCA-L/TR vs SP3220UCA-L |
SP3220ECA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | SP3220EBCA-L/TR vs SP3220ECA |
SP3220EUCA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, SSOP-16 | Sipex Corporation | SP3220EBCA-L/TR vs SP3220EUCA |
ISL83220EIA | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150-AC, SSOP-16 | Intersil Corporation | SP3220EBCA-L/TR vs ISL83220EIA |
SP3220EUCA-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, SSOP-16 | Exar Corporation | SP3220EBCA-L/TR vs SP3220EUCA-L |