Part Details for SP312EEP by Sipex Corporation
Overview of SP312EEP by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SP312EEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 232 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for SP312EEP
SP312EEP CAD Models
SP312EEP Part Data Attributes
|
SP312EEP
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP312EEP
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, MS-001AA, DIP-18 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 7.62 mm |
Alternate Parts for SP312EEP
This table gives cross-reference parts and alternative options found for SP312EEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP312EEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP310ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP312EEP vs SP310ACP |
SP312ACP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP312EEP vs SP312ACP-L |
SP312ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18 | Sipex Corporation | SP312EEP vs SP312ECP |
SP312ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP312EEP vs SP312ACP |
SP310AEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP312EEP vs SP310AEP |
SP310ECP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, MS-001AA, DIP-18 | Exar Corporation | SP312EEP vs SP310ECP |
SP312AEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP312EEP vs SP312AEP |
SP310EEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AA, DIP-18 | Exar Corporation | SP312EEP vs SP310EEP-L |
SP312AEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18 | Sipex Corporation | SP312EEP vs SP312AEP-L |
SP310ACP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, PLASTIC, MS-001AC, DIP-18 | Exar Corporation | SP312EEP vs SP310ACP |