There are no models available for this part yet.
Overview of SP312ECT-L/TR by Exar Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
CAD Models for SP312ECT-L/TR by Exar Corporation
Part Data Attributes for SP312ECT-L/TR by Exar Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXAR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
LEAD FREE, SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.0002 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-D; V.28
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
1000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
3000 ns
|
Width
|
7.5 mm
|
Alternate Parts for SP312ECT-L/TR
This table gives cross-reference parts and alternative options found for SP312ECT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP312ECT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP310EET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP310EET/TR |
SP312EET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP312EET-L |
SP312ECT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 | Sipex Corporation | SP312ECT-L/TR vs SP312ECT/TR |
SP310ACT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, ROHS COMPLIANT, MS-013AB, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP310ACT-L/TR |
SP310AET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, MS-013AB, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP310AET/TR |
SP310ACT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, MS-013AB, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP310ACT |
SP310ECT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP310ECT-L/TR |
SP310AET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, MS-013AB, SOIC-18 | Sipex Corporation | SP312ECT-L/TR vs SP310AET/TR |
SP310ECT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP310ECT |
SP310AET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO18, MS-013AB, SOIC-18 | Exar Corporation | SP312ECT-L/TR vs SP310AET |