Drivers And Interfaces
SP3078EMN-L/TR
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8

Overview of SP3078EMN-L/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SP3078EMN-L/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP3078EMN-L/TR by Exar Corporation

SP3078EMN-L/TR
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485; TIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
75 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
50 ns
Width
3.9 mm
Want to compare parts?
  1. SP3078EMN-L/TR
    Exar Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8
    VS

Alternate Parts for SP3078EMN-L/TR

This table gives cross-reference parts and alternative options found for SP3078EMN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3078EMN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2851CMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2851CMS8#TRPBF
SP3078EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Exar Corporation SP3078EMN-L/TR vs SP3078EMN/TR
SP3078EEN Line Driver/Receiver, 1 Driver, PDSO8 Exar Corporation SP3078EMN-L/TR vs SP3078EEN
SP3078EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Sipex Corporation SP3078EMN-L/TR vs SP3078EMN/TR
LTC2850MPMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2850MPMS8#PBF
LTC2851HMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2851HMS8#PBF
LTC2850CMS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc SP3078EMN-L/TR vs LTC2850CMS8#TR
LTC2850CS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2850CS8#PBF
LTC2851HMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2851HMS8#TRPBF
LTC2850CMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2850CMS8#PBF
Part Number Description Manufacturer Compare
SP3078EEN-L Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 MaxLinear Inc SP3078EMN-L/TR vs SP3078EEN-L
LTC2850CS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2850CS8#PBF
LTC2850IS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2850IS8#TRPBF
ADM3078EYRZ 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) Analog Devices Inc SP3078EMN-L/TR vs ADM3078EYRZ
LTC2850IMS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc SP3078EMN-L/TR vs LTC2850IMS8
MAX3078EASA+ +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc SP3078EMN-L/TR vs MAX3078EASA+
SP3078EMN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 Exar Corporation SP3078EMN-L/TR vs SP3078EMN/TR
LTC2850CMS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc SP3078EMN-L/TR vs LTC2850CMS8#TR
LTC2850CMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2850CMS8#PBF
LTC2851CMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc SP3078EMN-L/TR vs LTC2851CMS8#TRPBF

Related Parts for SP3078EMN-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3078EMN-L/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3078EMN-L/TR by Exar Corporation

  • Please alert me when SP3078EMN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP3078EMN-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3078EMN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP3078EMN-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3078EMN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3078EMN-L/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: