Part Details for SP3075EEN-L by MaxLinear Inc
Overview of SP3075EEN-L by MaxLinear Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP3075EEN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1048-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6439 In Stock |
|
$0.4111 / $1.0200 | Buy Now |
DISTI #
701-SP3075EEN-L
|
Mouser Electronics | RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver RoHS: Compliant | 13423 |
|
$0.4100 / $0.8000 | Buy Now |
|
Future Electronics | SP3075E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.4050 / $0.4900 | Buy Now |
|
Future Electronics | SP3075E Series 500 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver - NSOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.4050 / $0.4700 | Buy Now |
DISTI #
79056371
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tray/Tube Min Qty: 98 Package Multiple: 98 Date Code: 2338 | Americas - 294 |
|
$0.4846 / $0.5446 | Buy Now |
DISTI #
SP3075EEN-L
|
TME | IC: interface, transceiver, full duplex,RS422,RS485, 500kbps, SO8 Min Qty: 1 | 40 |
|
$1.7400 / $2.4300 | Buy Now |
DISTI #
9386688
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1612 / $2.4111 | Buy Now |
DISTI #
9386688
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0272 / $2.3050 | Buy Now |
Part Details for SP3075EEN-L
SP3075EEN-L CAD Models
SP3075EEN-L Part Data Attributes:
|
SP3075EEN-L
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP3075EEN-L
MaxLinear Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 800 ns | |
Width | 3.9 mm |
Alternate Parts for SP3075EEN-L
This table gives cross-reference parts and alternative options found for SP3075EEN-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3075EEN-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3075ECN/TR | Line Driver/Receiver | Exar Corporation | SP3075EEN-L vs SP3075ECN/TR |
SP3075ECN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Sipex Corporation | SP3075EEN-L vs SP3075ECN-L |
SP3075EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | MaxLinear Inc | SP3075EEN-L vs SP3075EEN-L/TR |
SP3075EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | SP3075EEN-L vs SP3075EMN/TR |
SP3075EMN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | SP3075EEN-L vs SP3075EMN-L/TR |
SP3075EEN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | SP3075EEN-L vs SP3075EEN-L/TR |
SP3075ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP3075EEN-L vs SP3075ECN |
SP3075ECN | Line Driver/Receiver | Exar Corporation | SP3075EEN-L vs SP3075ECN |
SP3075EEN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Exar Corporation | SP3075EEN-L vs SP3075EEN |
SP3075ECN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Sipex Corporation | SP3075EEN-L vs SP3075ECN-L/TR |