Part Details for SP306CT-L by Exar Corporation
Overview of SP306CT-L by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for SP306CT-L
SP306CT-L CAD Models
SP306CT-L Part Data Attributes
|
SP306CT-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP306CT-L
Exar Corporation
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP306CT-L
This table gives cross-reference parts and alternative options found for SP306CT-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP306CT-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1387CSW | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | Analog Devices Inc | SP306CT-L vs LTC1387CSW |
ISL81387IBZ-T | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers; SOIC20, SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | SP306CT-L vs ISL81387IBZ-T |
LTC1387CSW#TRPBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP306CT-L vs LTC1387CSW#TRPBF |
ISL81387IAZ | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube | Renesas Electronics Corporation | SP306CT-L vs ISL81387IAZ |
ISL81387IBZA | LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-013AC, SOIC-20 | Intersil Corporation | SP306CT-L vs ISL81387IBZA |
ISL81387IAZ-T7A | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel | Renesas Electronics Corporation | SP306CT-L vs ISL81387IAZ-T7A |
LTC1387CSW#PBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP306CT-L vs LTC1387CSW#PBF |
LTC1387CG#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20 | Analog Devices Inc | SP306CT-L vs LTC1387CG#TR |
LTC1387ISW#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | SP306CT-L vs LTC1387ISW#TRPBF |
LTC1387CSW#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | SP306CT-L vs LTC1387CSW#TRPBF |