Part Details for SP303CT/TR by MaxLinear Inc
Overview of SP303CT/TR by MaxLinear Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SP303CT/TR
SP303CT/TR CAD Models
SP303CT/TR Part Data Attributes
|
SP303CT/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP303CT/TR
MaxLinear Inc
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; APPLETALK | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP303CT/TR
This table gives cross-reference parts and alternative options found for SP303CT/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP303CT/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1387CSW#PBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | SP303CT/TR vs LTC1387CSW#PBF |
ISL81387IAZ-T13 | Line Transceiver | Renesas Electronics Corporation | SP303CT/TR vs ISL81387IAZ-T13 |
ISL81387IAZ | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube | Renesas Electronics Corporation | SP303CT/TR vs ISL81387IAZ |
ISL81387IAZ-T7 | Line Transceiver | Renesas Electronics Corporation | SP303CT/TR vs ISL81387IAZ-T7 |
LTC1387ISW#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | SP303CT/TR vs LTC1387ISW#TRPBF |
LTC1387IG#TR | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | SP303CT/TR vs LTC1387IG#TR |
LTC1387ISW#TRPBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | SP303CT/TR vs LTC1387ISW#TRPBF |
LTC1387IG | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | SP303CT/TR vs LTC1387IG |
LTC1387IG#TRPBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | SP303CT/TR vs LTC1387IG#TRPBF |
LTC1387CG#PBF | LTC1387 - Single 5V RS232/RS485 Multiprotocol Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | SP303CT/TR vs LTC1387CG#PBF |