Part Details for SP233ACP by Exar Corporation
Overview of SP233ACP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP233ACP
SP233ACP CAD Models
SP233ACP Part Data Attributes:
|
SP233ACP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP233ACP
Exar Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP20, PLASTIC, MS-001AD, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3000 ns | |
Width | 7.62 mm |
Alternate Parts for SP233ACP
This table gives cross-reference parts and alternative options found for SP233ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP233ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP233EET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 | Sipex Corporation | SP233ACP vs SP233EET/TR |
SP233ECT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOIC-20 | Sipex Corporation | SP233ACP vs SP233ECT |
SP233ECT-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | SP233ACP vs SP233ECT-L |
SP233ACT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20 | Exar Corporation | SP233ACP vs SP233ACT/TR |
SP233AET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Exar Corporation | SP233ACP vs SP233AET-L |
UPD4721GS-GJG | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | SP233ACP vs UPD4721GS-GJG |
SP233ECT-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | SP233ACP vs SP233ECT-L/TR |
SP233AET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, MS-013AC, SOIC-20 | Exar Corporation | SP233ACP vs SP233AET/TR |
SP233AET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, LEAD FREE, MS-013AC, SOIC-20 | Exar Corporation | SP233ACP vs SP233AET-L/TR |
SP233EET-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOIC-20 | Exar Corporation | SP233ACP vs SP233EET-L |