Part Details for SP231AMD by Sipex Corporation
Overview of SP231AMD by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP231AMD
SP231AMD CAD Models
SP231AMD Part Data Attributes
|
SP231AMD
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP231AMD
Sipex Corporation
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 22.352 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 8.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP231AMD
This table gives cross-reference parts and alternative options found for SP231AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP231AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP231AED | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP14, CERDIP-14 | Sipex Corporation | SP231AMD vs SP231AED |
SP231AET/TR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | SP231AMD vs SP231AET/TR |
SP231AET-L/TR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | SP231AMD vs SP231AET-L/TR |
SP232AMD | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP16, CERDIP-16 | Exar Corporation | SP231AMD vs SP232AMD |
SP231ACT/TR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, PLASTIC, SOIC-16 | Sipex Corporation | SP231AMD vs SP231ACT/TR |
SP310AMD | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP18, CERDIP-18 | Sipex Corporation | SP231AMD vs SP310AMD |