Part Details for SP1490EEP-L by Sipex Corporation
Overview of SP1490EEP-L by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP1490EEP-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SP1490 - Full Duplex RS-485 Transceiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$0.7460 / $0.8776 | Buy Now |
Part Details for SP1490EEP-L
SP1490EEP-L CAD Models
SP1490EEP-L Part Data Attributes
|
SP1490EEP-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP1490EEP-L
Sipex Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, MS-001BA, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-001BA, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 50 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 40 ns | |
Width | 7.62 mm |
Alternate Parts for SP1490EEP-L
This table gives cross-reference parts and alternative options found for SP1490EEP-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP1490EEP-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP1490ECP-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, MS-001BA, PLASTIC, DIP-8 | Sipex Corporation | SP1490EEP-L vs SP1490ECP-L |
SP1490EEP-L | LINE TRANSCEIVER, PDIP8, MS-001BA, PLASTIC, DIP-8 | Rochester Electronics LLC | SP1490EEP-L vs SP1490EEP-L |
SP1490ECP | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, MS-001BA, PLASTIC, DIP-8 | Sipex Corporation | SP1490EEP-L vs SP1490ECP |