SP000219826
Infineon Technologies AG
Description: Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO12, PLASTIC, GREEN, DSO-12

Overview of SP000219826 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP000219826 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SP000219826
EBV Elektronik Power Switch High Side 7.4A 12-Pin DSO T/R (Alt: SP000219826) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days EBV - 6000
Buy Now

CAD Models for SP000219826 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP000219826 by Infineon Technologies AG

SP000219826
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
PLASTIC, GREEN, DSO-12
Reach Compliance Code
unknown
Built-in Protections
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G12
JESD-609 Code
e3
Length
7.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
0.7 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
40 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
DUAL
Turn-off Time
270 µs
Turn-on Time
250 µs
Width
6.4 mm
Want to compare parts?
  1. SP000219826
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO12, PLASTIC, GREEN, DSO-12
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP000219826 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP000219826 by Infineon Technologies AG

  • Please alert me when SP000219826 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP000219826 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP000219826 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP000219826 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP000219826.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP000219826 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: