Part Details for SOT143-02-C001-BA by TT Electronics Resistors
Overview of SOT143-02-C001-BA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOT143-02-C001-BA
SOT143-02-C001-BA CAD Models
SOT143-02-C001-BA Part Data Attributes
|
SOT143-02-C001-BA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SOT143-02-C001-BA
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.25W, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0512, SOT143
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SOT143 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0512 | |
Surface Mount | YES | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SOT143-02-C001-BA
This table gives cross-reference parts and alternative options found for SOT143-02-C001-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOT143-02-C001-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOT143-02-C001-BAPB | Array/Network Resistor, Isolated, 0.25W, 10000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0511, SOT | TT Electronics Resistors | SOT143-02-C001-BA vs SOT143-02-C001-BAPB |
SOT143-02-C001-BA | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, SOT, LEAD FREE | TT Electronics Welwyn Components | SOT143-02-C001-BA vs SOT143-02-C001-BA |