Datasheets
SOMC200120K0GEJ by:

RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT

Part Details for SOMC200120K0GEJ by Vishay Dale

Overview of SOMC200120K0GEJ by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SOMC200120K0GEJ

SOMC200120K0GEJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SOMC200120K0GEJ Part Data Attributes

SOMC200120K0GEJ Vishay Dale
Buy Now Datasheet
Compare Parts:
SOMC200120K0GEJ Vishay Dale RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 5422
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Construction Rectangular
Element Power Dissipation 0.08 W
First Element Resistance 20000 Ω
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 19
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 2.03 mm
Package Length 13.72 mm
Package Shape RECTANGULAR PACKAGE
Package Style SOIC
Package Width 5.59 mm
Packing Method Tube
Rated Power Dissipation (P) 1.52 W
Rated Temperature 70 °C
Resistance 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 20000 Ω
Size Code 2254
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
Terminal Shape GULL WING
Tolerance 2%
Working Voltage 50 V

Alternate Parts for SOMC200120K0GEJ

This table gives cross-reference parts and alternative options found for SOMC200120K0GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC200120K0GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SOMC200120K0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GEJ vs SOMC200120K0GRZ
SOMC200120K0GEA RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC200120K0GEJ vs SOMC200120K0GEA
SOMC200120K0GRZ RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP Vishay Dale SOMC200120K0GEJ vs SOMC200120K0GRZ
SOMC200120K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GEJ vs SOMC200120K0GEA
Part Number Description Manufacturer Compare
SOMC200127R0JEJ RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC200120K0GEJ vs SOMC200127R0JEJ
SOMC2001620KGEA RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC200120K0GEJ vs SOMC2001620KGEA
SOMC2001390RGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GEJ vs SOMC2001390RGRZ
SOMC200111K0FDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GEJ vs SOMC200111K0FDC
SOMC2001360RGEA RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC200120K0GEJ vs SOMC2001360RGEA
SOMC200112R0JDC RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP Vishay Dale SOMC200120K0GEJ vs SOMC200112R0JDC
SOMC200147K0GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GEJ vs SOMC200147K0GEJ
SOMC2001390RGEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GEJ vs SOMC2001390RGEJ
SOMC2001750RJEJ RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC200120K0GEJ vs SOMC2001750RJEJ
SOMC2001100KGEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP Vishay Intertechnologies SOMC200120K0GEJ vs SOMC2001100KGEJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC200120K0GEJ by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC200120K0GEJ by Vishay Dale

Select Manufacturer
Which Manufacturer of SOMC200120K0GEJ would you like to use for your alert(s)?
  • Please alert me when SOMC200120K0GEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOMC200120K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC200120K0GEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOMC200120K0GEJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC200120K0GEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC200120K0GEJ by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: