There are no models available for this part yet.
Overview of SOMC2001750RJEJ by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SOMC2001750RJEJ by Vishay Dale
Part Data Attributes for SOMC2001750RJEJ by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 5422
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
750 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
13.72 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1.52 W
|
Rated Temperature
|
70 °C
|
Resistance
|
750 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
750 Ω
|
Size Code
|
2254
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC2001750RJEJ
This table gives cross-reference parts and alternative options found for SOMC2001750RJEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC2001750RJEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC200127R0JEJ | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC2001750RJEJ vs SOMC200127R0JEJ |
SOMC2001620KGEA | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC2001750RJEJ vs SOMC2001620KGEA |
SOMC2001390RGRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2001750RJEJ vs SOMC2001390RGRZ |
SOMC200111K0FDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2001750RJEJ vs SOMC200111K0FDC |
SOMC2001360RGEA | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC2001750RJEJ vs SOMC2001360RGEA |
SOMC200112R0JDC | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC2001750RJEJ vs SOMC200112R0JDC |
SOMC200147K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2001750RJEJ vs SOMC200147K0GEJ |
SOMC2001390RGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 390ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2001750RJEJ vs SOMC2001390RGEJ |
SOMC2001100KGEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2001750RJEJ vs SOMC2001100KGEJ |
SOMC20013K00GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 3000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC2001750RJEJ vs SOMC20013K00GDC |