There are no models available for this part yet.
Overview of SOMC200120K0FDC by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SOMC200120K0FDC by Vishay Dale
Part Data Attributes for SOMC200120K0FDC by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 5422
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
20000 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
19
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
13.72 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1.52 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
20000 Ω
|
Size Code
|
2254
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC200120K0FDC
This table gives cross-reference parts and alternative options found for SOMC200120K0FDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC200120K0FDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC200120K0FDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200120K0FDC vs SOMC200120K0FDC |
SOMC200120K0FRZ | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC200120K0FDC vs SOMC200120K0FRZ |
SOMC200120K0FEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC200120K0FDC vs SOMC200120K0FEA |