Part Details for SOMC20011K00GEJ by Vishay Dale
Overview of SOMC20011K00GEJ by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SOMC20011K00GEJ
SOMC20011K00GEJ CAD Models
SOMC20011K00GEJ Part Data Attributes
|
SOMC20011K00GEJ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
SOMC20011K00GEJ
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 5422 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 19 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 13.72 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.52 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 2254 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.9Cu0.6) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC20011K00GEJ
This table gives cross-reference parts and alternative options found for SOMC20011K00GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC20011K00GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC20011K00GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K00GEJ vs SOMC20011K00GRZ |
SOMC20011K00GRZ | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC20011K00GEJ vs SOMC20011K00GRZ |
SOMC20011K00GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.52W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2254, DIP | Vishay Intertechnologies | SOMC20011K00GEJ vs SOMC20011K00GDC |
SOMC20011K00GDC | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC20011K00GEJ vs SOMC20011K00GDC |
SOMC20011K00GEA | RESISTOR, NETWORK, FILM, BUSSED, 1.52 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC20011K00GEJ vs SOMC20011K00GEA |