SOMC140122K0GDC
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP

Overview of SOMC140122K0GDC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC140122K0GDC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC140122K0GDC
Avnet Americas Res Thick Film NET 22K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC140122K0GDC) RoHS: Not Compliant Min Qty: 348 Package Multiple: 58 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 348 $6.5170
  • 464 $6.3080
  • 812 $6.0990
  • 1,740 $2.7280
  • 3,480 $1.6539
  • 17,400 $1.1999
  • 34,800 $1.1407
$1.1407 / $6.5170 Buy Now
DISTI # 71-SOMC1401223G
Mouser Electronics Resistor Networks & Arrays 14pin 22Kohms 2% Bussed RoHS: Not Compliant 0
  • 4,002 $1.2800
  • 5,046 $1.2700
$1.2700 / $1.2800 Order Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 348 Package Multiple: 58 Lead time: 15 Weeks 0
  • 348 $4.8800
$4.8800 Buy Now

CAD Models for SOMC140122K0GDC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC140122K0GDC by Vishay Intertechnologies

SOMC140122K0GDC
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
22000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
13
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
9.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
Tube
Rated Power Dissipation (P)
1.05 W
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
22000 Ω
Size Code
2239
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC140122K0GDC
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP
    VS

Alternate Parts for SOMC140122K0GDC

This table gives cross-reference parts and alternative options found for SOMC140122K0GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC140122K0GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC140122K0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC140122K0GRZ
SOMC140122K0GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC140122K0GEJ
Part Number Description Manufacturer Compare
SOMC140122K0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC140122K0GRZ
SOMC14013K30GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC14013K30GEA
SOMC14016K80GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 6800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC14016K80GDC
SOMC1401223GR61 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC1401223GR61
SOMC1401150RFRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC1401150RFRZ
SOMC1401360RGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 360ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC1401360RGRZ
SOMC1401270RFEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP, ROHS COMPLIANT Vishay Intertechnologies SOMC140122K0GDC vs SOMC1401270RFEA
SOMC140168K0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 68000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC140168K0GDC
SOMC14012K00GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC14012K00GEA
SOMC14012K70GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC140122K0GDC vs SOMC14012K70GEJ

Related Parts for SOMC140122K0GDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC140122K0GDC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC140122K0GDC by Vishay Intertechnologies

  • Please alert me when SOMC140122K0GDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOMC140122K0GDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC140122K0GDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOMC140122K0GDC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC140122K0GDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC140122K0GDC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: