SOMC14013K30GEA
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP

Overview of SOMC14013K30GEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC14013K30GEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC14013K30GEA
Avnet Americas Res Thick Film NET 3.3K Ohm 2% 1.05W ±100ppm/°C BUS Molded 14-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC14013K30GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.9037
  • 4,000 $1.5189
  • 8,000 $1.4686
  • 12,000 $1.3097
  • 16,000 $1.2591
  • 20,000 $1.1999
  • 200,000 $1.1407
$1.1407 / $1.9037 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks 0
  • 2,000 $4.8800
$4.8800 Buy Now

CAD Models for SOMC14013K30GEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC14013K30GEA by Vishay Intertechnologies

SOMC14013K30GEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
3300 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
13
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
9.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1.05 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
3300 Ω
Size Code
2239
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC14013K30GEA
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP
    VS

Alternate Parts for SOMC14013K30GEA

This table gives cross-reference parts and alternative options found for SOMC14013K30GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC14013K30GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC14013K30GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC14013K30GEJ
SOMC14013K30GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC14013K30GRZ
SOMC14013K30GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC14013K30GDC
Part Number Description Manufacturer Compare
SOMC140122K0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC140122K0GRZ
SOMC14016K80GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 6800ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC14016K80GDC
SOMC1401223GR61 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC1401223GR61
SOMC1401150RFRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC1401150RFRZ
SOMC1401360RGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 360ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC1401360RGRZ
SOMC1401270RFEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP, ROHS COMPLIANT Vishay Intertechnologies SOMC14013K30GEA vs SOMC1401270RFEA
SOMC140168K0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 68000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC140168K0GDC
SOMC14012K00GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC14012K00GEA
SOMC14012K70GEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC14012K70GEJ
SOMC1401430RGEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 430ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP Vishay Intertechnologies SOMC14013K30GEA vs SOMC1401430RGEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC14013K30GEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC14013K30GEA by Vishay Intertechnologies

  • Please alert me when SOMC14013K30GEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOMC14013K30GEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC14013K30GEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOMC14013K30GEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC14013K30GEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC14013K30GEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: