There are no models available for this part yet.
Overview of SOMC14011K00GEJ by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SOMC14011K00GEJ by Vishay Dale
Part Data Attributes for SOMC14011K00GEJ by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 3922
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
1000 Ω
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
9.91 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
1.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1000 Ω
|
Size Code
|
2239
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC14011K00GEJ
This table gives cross-reference parts and alternative options found for SOMC14011K00GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC14011K00GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC14011K00GRZ | RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC14011K00GEJ vs SOMC14011K00GRZ |
SOMC14011K00GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC14011K00GEJ vs SOMC14011K00GDC |
SOMC14011K00GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC14011K00GEJ vs SOMC14011K00GRZ |
SOMC14011K00GDC | RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP | Vishay Dale | SOMC14011K00GEJ vs SOMC14011K00GDC |
SOMC14011K00GEA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC14011K00GEJ vs SOMC14011K00GEA |
SOMC14011K00GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 1000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | Vishay Intertechnologies | SOMC14011K00GEJ vs SOMC14011K00GEJ |
SOMC14011K00GEA | RESISTOR, NETWORK, FILM, BUSSED, 1.05 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | SOMC14011K00GEJ vs SOMC14011K00GEA |