Part Details for SNMPG051008J1BJS00 by Wima
Overview of SNMPG051008J1BJS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for SNMPG051008J1BJS00
SNMPG051008J1BJS00 CAD Models
SNMPG051008J1BJS00 Part Data Attributes
|
SNMPG051008J1BJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPG051008J1BJS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 48 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 33 mm |
Alternate Parts for SNMPG051008J1BJS00
This table gives cross-reference parts and alternative options found for SNMPG051008J1BJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG051008J1BJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPG051008J3EJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J3EJS00 |
SNMPG051008J4AJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J4AJS00 |
SNMPG051008J1LJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J1LJS00 |
SNMPG051008J1GJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J1GJS00 |
SNMPG051008J3DJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J3DJS00 |
SNMPG051008J3AJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J3AJS00 |
SNMPG051008J3JJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J3JJS00 |
SNMPG051008JFSJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008JFSJS00 |
SNMPG051008J3CJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J3CJS00 |
SNMPG051008J5AJS00 | Film Capacitor, | Wima | SNMPG051008J1BJS00 vs SNMPG051008J5AJS00 |