There are no models available for this part yet.
Overview of SNMPG051008J3DJS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
CAD Models for SNMPG051008J3DJS00 by Wima
Part Data Attributes for SNMPG051008J3DJS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
48 mm
|
JESD-609 Code
|
e3
|
Length
|
56 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Chassis Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
250 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Width
|
33 mm
|
Alternate Parts for SNMPG051008J3DJS00
This table gives cross-reference parts and alternative options found for SNMPG051008J3DJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG051008J3DJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPG051008J3EJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J3EJS00 |
SNMPG051008J4AJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J4AJS00 |
SNMPG051008J1LJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J1LJS00 |
SNMPG051008J1GJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J1GJS00 |
SNMPG051008J3AJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J3AJS00 |
SNMPG051008J1BJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J1BJS00 |
SNMPG051008J3JJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J3JJS00 |
SNMPG051008JFSJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008JFSJS00 |
SNMPG051008J3CJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J3CJS00 |
SNMPG051008J5AJS00 | Film Capacitor, | Wima | SNMPG051008J3DJS00 vs SNMPG051008J5AJS00 |