Part Details for SNMPG03100S2B5JS00 by Wima
Overview of SNMPG03100S2B5JS00 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for SNMPG03100S2B5JS00
SNMPG03100S2B5JS00 CAD Models
SNMPG03100S2B5JS00 Part Data Attributes
|
SNMPG03100S2B5JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNMPG03100S2B5JS00
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7128 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 16 mm | |
Width | 7 mm |
Alternate Parts for SNMPG03100S2B5JS00
This table gives cross-reference parts and alternative options found for SNMPG03100S2B5JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNMPG03100S2B5JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPG03100S2D2JS00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs SNMPG03100S2D2JS00 |
MKP10PCM150.1/5/400BULK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs MKP10PCM150.1/5/400BULK |
MKP1G031004D00JB | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs MKP1G031004D00JB |
MKP1G031004D00JI | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs MKP1G031004D00JI |
MKP10PCM150.1/5/400AMMO | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs MKP10PCM150.1/5/400AMMO |
MKP1G031004D00JF | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs MKP1G031004D00JF |
MKP1G031004D00JJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs MKP1G031004D00JJ |
MKP10PCM150.1/5/400REEL | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | SNMPG03100S2B5JS00 vs MKP10PCM150.1/5/400REEL |