Part Details for MKP1G031004D00JB by Wima
Overview of MKP1G031004D00JB by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for MKP1G031004D00JB
MKP1G031004D00JB CAD Models
MKP1G031004D00JB Part Data Attributes
|
MKP1G031004D00JB
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1G031004D00JB
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7128 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 7 mm |
Alternate Parts for MKP1G031004D00JB
This table gives cross-reference parts and alternative options found for MKP1G031004D00JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1G031004D00JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNMPG03100S2D2JS00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs SNMPG03100S2D2JS00 |
MKP10PCM150.1/5/400BULK | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs MKP10PCM150.1/5/400BULK |
SNMPG03100S2B5JS00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs SNMPG03100S2B5JS00 |
MKP1G031004D00JI | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs MKP1G031004D00JI |
MKP10PCM150.1/5/400AMMO | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs MKP10PCM150.1/5/400AMMO |
MKP1G031004D00JF | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs MKP1G031004D00JF |
MKP1G031004D00JJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs MKP1G031004D00JJ |
MKP10PCM150.1/5/400REEL | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7128, | Wima | MKP1G031004D00JB vs MKP10PCM150.1/5/400REEL |