Part Details for SNJ54LS390J by Texas Instruments
Overview of SNJ54LS390J by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54LS390J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54LS390J-ND
|
DigiKey | DUAL 4-BIT DECADE AND BINARY COU Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00130559
|
Arrow Electronics | Counter/Divider Dual 4-Bit Decade UP 16-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2148 | Europe - 36 |
|
$13.5240 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | IC,COUNTER,UP,BI-QUINARY,LS-TTL,DIP,16PIN,CERAMIC | 24 |
|
$10.1750 / $12.3750 | Buy Now |
|
Quest Components | IC,COUNTER,UP,BI-QUINARY,LS-TTL,DIP,16PIN,CERAMIC | 15 |
|
$11.8500 / $15.8000 | Buy Now |
|
Quest Components | IC,COUNTER,UP,BI-QUINARY,LS-TTL,DIP,16PIN,CERAMIC | 5 |
|
$17.5812 | Buy Now |
|
Quest Components | IC,COUNTER,UP,BI-QUINARY,LS-TTL,DIP,16PIN,CERAMIC | 4 |
|
$27.0480 | Buy Now |
|
Quest Components | IC,COUNTER,UP,BI-QUINARY,LS-TTL,DIP,16PIN,CERAMIC | 4 |
|
$27.0480 | Buy Now |
|
Quest Components | IC,COUNTER,UP,BI-QUINARY,LS-TTL,DIP,16PIN,CERAMIC | 3 |
|
$26.5042 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$11.9800 | Buy Now |
Part Details for SNJ54LS390J
SNJ54LS390J CAD Models
SNJ54LS390J Part Data Attributes
|
SNJ54LS390J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54LS390J
Texas Instruments
Dual 4-Bit Decade And Binary Counters 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.008 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 60 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SNJ54LS390J
This table gives cross-reference parts and alternative options found for SNJ54LS390J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54LS390J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/32701BEA | Lansdale Semiconductor Inc | Check for Price | Decade Counter, LS Series, Asynchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | SNJ54LS390J vs M38510/32701BEA |
DM54LS390J/883 | National Semiconductor Corporation | Check for Price | IC LS SERIES, POSITIVE EDGE TRIGGERED 4-BIT DECADE COUNTER, DIP16, DIP-16, Counter | SNJ54LS390J vs DM54LS390J/883 |