Part Details for SNJ54HCT646JT-00 by Texas Instruments
Overview of SNJ54HCT646JT-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for SNJ54HCT646JT-00
SNJ54HCT646JT-00 CAD Models
SNJ54HCT646JT-00 Part Data Attributes
|
SNJ54HCT646JT-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HCT646JT-00
Texas Instruments
HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; WITH SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIM | |
Family | HCT | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54HCT646JT-00
This table gives cross-reference parts and alternative options found for SNJ54HCT646JT-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT646JT-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT646NTP1 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,24PIN,PLASTIC | Texas Instruments | SNJ54HCT646JT-00 vs SN74HCT646NTP1 |
933670990652 | IC HCT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | SNJ54HCT646JT-00 vs 933670990652 |
HCTS646DMSR | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Intersil Corporation | SNJ54HCT646JT-00 vs HCTS646DMSR |
M74HCT646B1R | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | SNJ54HCT646JT-00 vs M74HCT646B1R |
CD74HCT646E | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SNJ54HCT646JT-00 vs CD74HCT646E |
74HCT646N | IC HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | NXP Semiconductors | SNJ54HCT646JT-00 vs 74HCT646N |
SNJ54HCT646JT | HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SNJ54HCT646JT-00 vs SNJ54HCT646JT |
SN74HCT646JTP4 | IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,24PIN,CERAMIC | Texas Instruments | SNJ54HCT646JT-00 vs SN74HCT646JTP4 |
SN74HCT646NT3 | Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | SNJ54HCT646JT-00 vs SN74HCT646NT3 |
GD54HCT646 | Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, | Goldstar Electron Co Ltd | SNJ54HCT646JT-00 vs GD54HCT646 |