Logic
M74HCT646B1R
STMicroelectronics
Description: HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24

Overview of M74HCT646B1R by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for M74HCT646B1R by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M74HCT646B1R by STMicroelectronics

M74HCT646B1R
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP24,.6
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
HCT
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Load Capacitance (CL)
150 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Prop. Delay@Nom-Sup
65 ns
Propagation Delay (tpd)
75 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
15.24 mm
Want to compare parts?
  1. M74HCT646B1R
    STMicroelectronics
    HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24
    VS

Alternate Parts for M74HCT646B1R

This table gives cross-reference parts and alternative options found for M74HCT646B1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT646B1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT646NTP1 IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,24PIN,PLASTIC Texas Instruments M74HCT646B1R vs SN74HCT646NTP1
933670990652 IC HCT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors M74HCT646B1R vs 933670990652
HCTS646DMSR HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Intersil Corporation M74HCT646B1R vs HCTS646DMSR
CD74HCT646E HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments M74HCT646B1R vs CD74HCT646E
74HCT646N IC HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors M74HCT646B1R vs 74HCT646N
SNJ54HCT646JT-00 HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 Texas Instruments M74HCT646B1R vs SNJ54HCT646JT-00
SNJ54HCT646JT HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments M74HCT646B1R vs SNJ54HCT646JT
SN74HCT646JTP4 IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,24PIN,CERAMIC Texas Instruments M74HCT646B1R vs SN74HCT646JTP4
SN74HCT646NT3 Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments M74HCT646B1R vs SN74HCT646NT3
GD54HCT646 Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24, Goldstar Electron Co Ltd M74HCT646B1R vs GD54HCT646
Part Number Description Manufacturer Compare
M74HCT646M1R HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOP-24 STMicroelectronics M74HCT646B1R vs M74HCT646M1R
HCTS646HMSR HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, UUC24 Intersil Corporation M74HCT646B1R vs HCTS646HMSR
CD54HCT646F IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,DIP,24PIN,CERAMIC Intersil Corporation M74HCT646B1R vs CD54HCT646F
HCTS646KMSH HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, METAL SEALED, CERAMIC, DFP-24 Intersil Corporation M74HCT646B1R vs HCTS646KMSH
CD74HCT646H HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, UUC24, DIE Texas Instruments M74HCT646B1R vs CD74HCT646H
CD74HCT646M96G4 HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments M74HCT646B1R vs CD74HCT646M96G4
SN74HCT646DW Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, PLASTIC, SOIC-24 Rochester Electronics LLC M74HCT646B1R vs SN74HCT646DW
SNJ54HCT646W Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, DFP-24 Rochester Electronics LLC M74HCT646B1R vs SNJ54HCT646W
GD74HCT646D Registered Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, Goldstar Electron Co Ltd M74HCT646B1R vs GD74HCT646D
HCTS646D/SAMPLE HCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 Intersil Corporation M74HCT646B1R vs HCTS646D/SAMPLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M74HCT646B1R by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M74HCT646B1R by STMicroelectronics

Select Manufacturer
Which Manufacturer of M74HCT646B1R would you like to use for your alert(s)?
  • Please alert me when M74HCT646B1R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M74HCT646B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M74HCT646B1R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M74HCT646B1R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M74HCT646B1R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M74HCT646B1R by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: