Part Details for SNJ54HCT564FK-00 by Texas Instruments
Overview of SNJ54HCT564FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Electronic Manufacturing
Part Details for SNJ54HCT564FK-00
SNJ54HCT564FK-00 CAD Models
SNJ54HCT564FK-00 Part Data Attributes:
|
SNJ54HCT564FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HCT564FK-00
Texas Instruments
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 534 | |
Family | HCT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54HCT564FK-00
This table gives cross-reference parts and alternative options found for SNJ54HCT564FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HCT564FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HCT540FKR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HCT564FK-00 vs SN54HCT540FKR |
SN54HCT564FK-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54HCT564FK-00 vs SN54HCT564FK-00 |
M38510/65760B2A | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | SNJ54HCT564FK-00 vs M38510/65760B2A |
SN54HCT563FK | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, 0.300 INCH, CREAMIC, QCC-20 | Texas Instruments | SNJ54HCT564FK-00 vs SN54HCT563FK |
SNJ54HCT540FK | Octal Buffers And Line Drivers With 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | SNJ54HCT564FK-00 vs SNJ54HCT540FK |
SN54HCT533FK | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | Texas Instruments | SNJ54HCT564FK-00 vs SN54HCT533FK |
M38510/65760B2X | Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 | Rochester Electronics LLC | SNJ54HCT564FK-00 vs M38510/65760B2X |
SN54HCT563FK | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, 0.300 INCH, CREAMIC, QCC-20 | Rochester Electronics LLC | SNJ54HCT564FK-00 vs SN54HCT563FK |
SN54HCT563FK-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54HCT564FK-00 vs SN54HCT563FK-00 |
SNJ54HCT533FK-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | SNJ54HCT564FK-00 vs SNJ54HCT533FK-00 |