Part Details for SN54HCT563FK-00 by Texas Instruments
Overview of SN54HCT563FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54HCT563FK-00
SN54HCT563FK-00 CAD Models
SN54HCT563FK-00 Part Data Attributes
|
SN54HCT563FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HCT563FK-00
Texas Instruments
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Family | HCT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 79 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HCT563FK-00
This table gives cross-reference parts and alternative options found for SN54HCT563FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT563FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54HCT534FK-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | SN54HCT563FK-00 vs SN54HCT534FK-00 |
SN54HCT540FK | Rochester Electronics LLC | Check for Price | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, CC-20 | SN54HCT563FK-00 vs SN54HCT540FK |
SN54HCT540FK | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | SN54HCT563FK-00 vs SN54HCT540FK |
SN54HCT533FK | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20 | SN54HCT563FK-00 vs SN54HCT533FK |
SNJ54HCT564FK-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | SN54HCT563FK-00 vs SNJ54HCT564FK-00 |
SN54HCT533FK-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | SN54HCT563FK-00 vs SN54HCT533FK-00 |
M38510/65760B2A | Texas Instruments | Check for Price | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 | SN54HCT563FK-00 vs M38510/65760B2A |
SNJ54HCT540FK-00 | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | SN54HCT563FK-00 vs SNJ54HCT540FK-00 |
SNJ54HCT540FKR | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | SN54HCT563FK-00 vs SNJ54HCT540FKR |
SN54HCT540FKR | Texas Instruments | Check for Price | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | SN54HCT563FK-00 vs SN54HCT540FKR |