Part Details for S5460W by Signetics
Overview of S5460W by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for S5460W
S5460W CAD Models
S5460W Part Data Attributes
|
S5460W
Signetics
Buy Now
Datasheet
|
Compare Parts:
S5460W
Signetics
AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DFP, FL14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for S5460W
This table gives cross-reference parts and alternative options found for S5460W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5460W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5460W | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, Gate | NXP Semiconductors | S5460W vs S5460W |
SNJ54H60W | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | S5460W vs SNJ54H60W |
SNC54H60W | AND/NAND Gate | Rochester Electronics LLC | S5460W vs SNC54H60W |
SNJ54H60W-10 | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14 | Texas Instruments | S5460W vs SNJ54H60W-10 |
SN54H60W | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDFP14 | Rochester Electronics LLC | S5460W vs SN54H60W |
SN5460W | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, Gate | Texas Instruments | S5460W vs SN5460W |
SN5460W-00 | IC TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, Gate | Texas Instruments | S5460W vs SN5460W-00 |
SNJ5460W | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 | Texas Instruments | S5460W vs SNJ5460W |