Part Details for SNJ54H20J by Texas Instruments
Overview of SNJ54H20J by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SNJ54H20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54H20J-ND
|
DigiKey | IC GATE NAND 4-INP Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
215 In Stock |
|
$7.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$7.9312 / $10.5750 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | NAND GATE, TTL/H/L SERIES, 2-FUNC, 4-INPUT, TTL, CDIP14 | 15 |
|
$7.0425 / $14.0850 | Buy Now |
|
Quest Components | NAND GATE, TTL/H/L SERIES, 2-FUNC, 4-INPUT, TTL, CDIP14 | 5 |
|
$10.5750 / $14.1000 | Buy Now |
|
Rochester Electronics | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 215 |
|
$6.2700 / $7.3700 | Buy Now |
Part Details for SNJ54H20J
SNJ54H20J CAD Models
SNJ54H20J Part Data Attributes
|
SNJ54H20J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54H20J
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54H20J
This table gives cross-reference parts and alternative options found for SNJ54H20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54H20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC20J | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | SNJ54H20J vs MM74HC20J |
SN74L20J-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SNJ54H20J vs SN74L20J-00 |
SN74H20N1 | NAND Gate | Rochester Electronics LLC | SNJ54H20J vs SN74H20N1 |
SNJ54L20J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SNJ54H20J vs SNJ54L20J |
SN74LS20N-10 | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SNJ54H20J vs SN74LS20N-10 |
SN74H20N-00 | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | SNJ54H20J vs SN74H20N-00 |
M38510/65003BCX | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SNJ54H20J vs M38510/65003BCX |
SNJ54L20J-00 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SNJ54H20J vs SNJ54L20J-00 |
SN54L20J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SNJ54H20J vs SN54L20J |
SN54HC20J | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | SNJ54H20J vs SN54HC20J |