Part Details for SNJ54F280BJ-00 by Texas Instruments
Overview of SNJ54F280BJ-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SNJ54F280BJ-00
SNJ54F280BJ-00 CAD Models
SNJ54F280BJ-00 Part Data Attributes
|
SNJ54F280BJ-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F280BJ-00
Texas Instruments
F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54F280BJ-00
This table gives cross-reference parts and alternative options found for SNJ54F280BJ-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F280BJ-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54F280AJ | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SNJ54F280BJ-00 vs SN54F280AJ |
MC74F280JDS | Parity Generator/Checker, | Rochester Electronics LLC | SNJ54F280BJ-00 vs MC74F280JDS |
M38510/34901BCA | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ54F280BJ-00 vs M38510/34901BCA |
SN54F280BJ-00 | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SNJ54F280BJ-00 vs SN54F280BJ-00 |
M38510/34901BCA | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | NXP Semiconductors | SNJ54F280BJ-00 vs M38510/34901BCA |
54F280DMQB | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | National Semiconductor Corporation | SNJ54F280BJ-00 vs 54F280DMQB |
54F280A/BCA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | YAGEO Corporation | SNJ54F280BJ-00 vs 54F280A/BCA |
JM38510/34901BCA | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SNJ54F280BJ-00 vs JM38510/34901BCA |
I74F280BN | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14 | Rochester Electronics LLC | SNJ54F280BJ-00 vs I74F280BN |
M38510/34901BCX | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | NXP Semiconductors | SNJ54F280BJ-00 vs M38510/34901BCX |