Logic
SNJ54F244FK
Texas Instruments
Description: Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-LCCC -55 to 125

Overview of SNJ54F244FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54F244FK Texas Instruments Octal Buffers/Drivers With 3-State Outputs 20-LCCC -55 to 125

Price & Stock for SNJ54F244FK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Ceramic, LCC 227
  • 1 $24.9672
  • 46 $21.2221
  • 95 $19.9738
$19.9738 / $24.9672 Buy Now
Rochester Electronics 54F244 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 1
  • 1 $14.8700
  • 25 $14.5700
  • 100 $13.9800
  • 500 $13.3800
  • 1,000 $12.6400
$12.6400 / $14.8700 Buy Now

CAD Models for SNJ54F244FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54F244FK by Texas Instruments

SNJ54F244FK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
F/FAST
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
TUBE
Power Supply Current-Max (ICC)
90 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SNJ54F244FK
    Texas Instruments
    Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-LCCC -55 to 125
    VS

Alternate Parts for SNJ54F244FK

This table gives cross-reference parts and alternative options found for SNJ54F244FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F244FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F244/B2A IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver NXP Semiconductors SNJ54F244FK vs 54F244/B2A
M38510/33203B2A F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54F244FK vs M38510/33203B2A
M38510/33203B2X F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54F244FK vs M38510/33203B2X
54F244M/B2CJC Bus Driver, 2-Func, 4-Bit, True Output, TTL, CQCC20, Motorola Semiconductor Products SNJ54F244FK vs 54F244M/B2CJC
SN54F244FK Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ54F244FK vs SN54F244FK
JM38510/33203B2A Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products SNJ54F244FK vs JM38510/33203B2A
JM38510/33203B2A Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54F244FK vs JM38510/33203B2A
SN54F244FKR F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54F244FK vs SN54F244FKR
5962-9758601Q2A Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-LCCC -55 to 125 Texas Instruments SNJ54F244FK vs 5962-9758601Q2A
54F244L1MQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SNJ54F244FK vs 54F244L1MQB
Part Number Description Manufacturer Compare
N74F244DB,118 74F244/74F244B - Octal buffers (3-State) SSOP2 20-Pin NXP Semiconductors SNJ54F244FK vs N74F244DB,118
SN54F244FKR F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54F244FK vs SN54F244FKR
74F244FC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SNJ54F244FK vs 74F244FC
SNJ54F244FKR F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54F244FK vs SNJ54F244FKR
54F244/B2AJC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SNJ54F244FK vs 54F244/B2AJC
M38510/33203B2A Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20 National Semiconductor Corporation SNJ54F244FK vs M38510/33203B2A
74F244QCQR Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation SNJ54F244FK vs 74F244QCQR
54F244LMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SNJ54F244FK vs 54F244LMQB
54F244FMQB Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERPACK-20 Fairchild Semiconductor Corporation SNJ54F244FK vs 54F244FMQB
54F244M/B2CJC Bus Transceiver, Rochester Electronics LLC SNJ54F244FK vs 54F244M/B2CJC

Related Parts for SNJ54F244FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54F244FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54F244FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54F244FK would you like to use for your alert(s)?
  • Please alert me when SNJ54F244FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54F244FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54F244FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54F244FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54F244FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54F244FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: