Part Details for 54F244M/B2CJC by Rochester Electronics LLC
Overview of 54F244M/B2CJC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54F244M/B2CJC
54F244M/B2CJC CAD Models
54F244M/B2CJC Part Data Attributes:
|
54F244M/B2CJC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54F244M/B2CJC
Rochester Electronics LLC
Bus Transceiver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BUS TRANSCEIVER |
Alternate Parts for 54F244M/B2CJC
This table gives cross-reference parts and alternative options found for 54F244M/B2CJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F244M/B2CJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F244/B2A | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F244M/B2CJC vs 54F244/B2A |
74F244CW | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, WAFER | Fairchild Semiconductor Corporation | 54F244M/B2CJC vs 74F244CW |
54F244LMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F244M/B2CJC vs 54F244LMQB |
54F244MW8 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 | Texas Instruments | 54F244M/B2CJC vs 54F244MW8 |
M38510/33203B2A | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F244M/B2CJC vs M38510/33203B2A |
JM38510/33203B2A | Bus Driver, F/FAST Series, 1-Func, 6-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54F244M/B2CJC vs JM38510/33203B2A |
54F244/B2AJC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54F244M/B2CJC vs 54F244/B2AJC |
54F244LM | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F244M/B2CJC vs 54F244LM |
54F244LM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F244M/B2CJC vs 54F244LM |
5962-9758601Q2X | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F244M/B2CJC vs 5962-9758601Q2X |