Part Details for SNJ54BCT8244FK-00 by Texas Instruments
Overview of SNJ54BCT8244FK-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SNJ54BCT8244FK-00
SNJ54BCT8244FK-00 CAD Models
SNJ54BCT8244FK-00 Part Data Attributes
|
SNJ54BCT8244FK-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT8244FK-00
Texas Instruments
BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SNJ54BCT8244FK-00
This table gives cross-reference parts and alternative options found for SNJ54BCT8244FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT8244FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT8244FKR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244FK-00 vs SN54BCT8244FKR |
SN54BCT8244FK-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244FK-00 vs SN54BCT8244FK-00 |
SNJ54BCT8244AFKR | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, CC-28 | Texas Instruments | SNJ54BCT8244FK-00 vs SNJ54BCT8244AFKR |
5962-9172601M3A | Scan Test Devices With Octal Buffers 28-LCCC -55 to 125 | Texas Instruments | SNJ54BCT8244FK-00 vs 5962-9172601M3A |
SN54BCT8244FK | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | SNJ54BCT8244FK-00 vs SN54BCT8244FK |
SNJ54BCT8244AFK | Scan Test Devices With Octal Buffers 28-LCCC -55 to 125 | Texas Instruments | SNJ54BCT8244FK-00 vs SNJ54BCT8244AFK |