Part Details for SN74BCT8244NT-10 by Texas Instruments
Overview of SN74BCT8244NT-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN74BCT8244NT-10
SN74BCT8244NT-10 CAD Models
SN74BCT8244NT-10 Part Data Attributes
|
SN74BCT8244NT-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT8244NT-10
Texas Instruments
BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | BCT/FBT | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74BCT8244NT-10
This table gives cross-reference parts and alternative options found for SN74BCT8244NT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT8244NT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT8244JT | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74BCT8244NT-10 vs SN54BCT8244JT |
5962-9172601MLA | Scan Test Devices With Octal Buffers 24-CDIP -55 to 125 | Texas Instruments | SN74BCT8244NT-10 vs 5962-9172601MLA |
SNJ54BCT8244JT-00 | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74BCT8244NT-10 vs SNJ54BCT8244JT-00 |
SN74BCT8244NT | Scan Test Devices With Octal Buffers 24-PDIP 0 to 70 | Texas Instruments | SN74BCT8244NT-10 vs SN74BCT8244NT |
SNJ54BCT8244AJT | Scan Test Devices With Octal Buffers 24-CDIP -55 to 125 | Texas Instruments | SN74BCT8244NT-10 vs SNJ54BCT8244AJT |
SN74BCT8244ANTE4 | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-PDIP 0 to 70 | Texas Instruments | SN74BCT8244NT-10 vs SN74BCT8244ANTE4 |
SN74BCT8244ANT | IEEE Std 1149.1 (JTAG) Boundary-Scan Test Device With Octal Buffers 24-PDIP 0 to 70 | Texas Instruments | SN74BCT8244NT-10 vs SN74BCT8244ANT |