Logic
SNJ54BCT574W
Texas Instruments
Description: Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125

Overview of SNJ54BCT574W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SNJ54BCT574W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SNJ54BCT574W by Texas Instruments

SNJ54BCT574W
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
QFF, FL20,.3
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 374
Family
BCT/FBT
JESD-30 Code
R-GDFP-F20
Length
13.09 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
77000000 Hz
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QFF
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
TUBE
Power Supply Current-Max (ICC)
62 mA
Prop. Delay@Nom-Sup
11.2 ns
Propagation Delay (tpd)
11.2 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
2.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.92 mm
Want to compare parts?
  1. SNJ54BCT574W
    Texas Instruments
    Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125
    VS

Alternate Parts for SNJ54BCT574W

This table gives cross-reference parts and alternative options found for SNJ54BCT574W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT574W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9583601QSA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments SNJ54BCT574W vs 5962-9583601QSA
Part Number Description Manufacturer Compare
HD74BC574AFP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd SNJ54BCT574W vs HD74BC574AFP
SN74BCT574DWE4 Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SNJ54BCT574W vs SN74BCT574DWE4
HD74BC574AP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, DP-20N Hitachi Ltd SNJ54BCT574W vs HD74BC574AP
5962-9583601Q2X BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SNJ54BCT574W vs 5962-9583601Q2X
HD74BC574ARP-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB Hitachi Ltd SNJ54BCT574W vs HD74BC574ARP-EL
SN74BCT574NSRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SNJ54BCT574W vs SN74BCT574NSRE4
SN74BCT574DWRE4 Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC SNJ54BCT574W vs SN74BCT574DWRE4
HD74BC574ARP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB Hitachi Ltd SNJ54BCT574W vs HD74BC574ARP
SN54BCT574J BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments SNJ54BCT574W vs SN54BCT574J
HD74BC574AFP-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd SNJ54BCT574W vs HD74BC574AFP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54BCT574W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54BCT574W by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54BCT574W would you like to use for your alert(s)?
  • Please alert me when SNJ54BCT574W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54BCT574W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54BCT574W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54BCT574W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54BCT574W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54BCT574W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: