Logic
HD74BC574AFP-EL
Description: Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA

Overview of HD74BC574AFP-EL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for HD74BC574AFP-EL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74BC574AFP-EL by Hitachi Ltd

HD74BC574AFP-EL
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
BCT/FBT
JESD-30 Code
R-PDSO-G20
Length
12.6 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74BC574AFP-EL
    Hitachi Ltd
    Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA
    VS

Alternate Parts for HD74BC574AFP-EL

This table gives cross-reference parts and alternative options found for HD74BC574AFP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74BC574AFP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74BCT574NSRE4 Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC HD74BC574AFP-EL vs SN74BCT574NSRE4
HD74BC574AFPEL BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation HD74BC574AFP-EL vs HD74BC574AFPEL
SN74BCT574NSR Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC HD74BC574AFP-EL vs SN74BCT574NSR
TD74BC574F IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components HD74BC574AFP-EL vs TD74BC574F
SN74BCT574NSRG4 IC BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20, Bus Driver/Transceiver Texas Instruments HD74BC574AFP-EL vs SN74BCT574NSRG4
SN74BCT574NSR BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC574AFP-EL vs SN74BCT574NSR
SN74BCT574NSRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC574AFP-EL vs SN74BCT574NSRE4
HD74BC574AFP BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation HD74BC574AFP-EL vs HD74BC574AFP
Part Number Description Manufacturer Compare
HD74BC574AFP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DA Hitachi Ltd HD74BC574AFP-EL vs HD74BC574AFP
SN74BCT574DWE4 Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC HD74BC574AFP-EL vs SN74BCT574DWE4
HD74BC574AP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20, DP-20N Hitachi Ltd HD74BC574AFP-EL vs HD74BC574AP
5962-9583601Q2X BCT/FBT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments HD74BC574AFP-EL vs 5962-9583601Q2X
HD74BC574ARP-EL Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB Hitachi Ltd HD74BC574AFP-EL vs HD74BC574ARP-EL
SN74BCT574NSRE4 BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments HD74BC574AFP-EL vs SN74BCT574NSRE4
SN74BCT574DWRE4 Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC HD74BC574AFP-EL vs SN74BCT574DWRE4
SNJ54BCT574W Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments HD74BC574AFP-EL vs SNJ54BCT574W
HD74BC574ARP Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, FP-20DB Hitachi Ltd HD74BC574AFP-EL vs HD74BC574ARP
SN54BCT574J BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments HD74BC574AFP-EL vs SN54BCT574J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74BC574AFP-EL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74BC574AFP-EL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HD74BC574AFP-EL would you like to use for your alert(s)?
  • Please alert me when HD74BC574AFP-EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74BC574AFP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74BC574AFP-EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74BC574AFP-EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74BC574AFP-EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74BC574AFP-EL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: