Part Details for SNJ54BCT2827BJT by Texas Instruments
Overview of SNJ54BCT2827BJT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SNJ54BCT2827BJT
SNJ54BCT2827BJT CAD Models
SNJ54BCT2827BJT Part Data Attributes
|
SNJ54BCT2827BJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT2827BJT
Texas Instruments
BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 8.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54BCT2827BJT
This table gives cross-reference parts and alternative options found for SNJ54BCT2827BJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT2827BJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FBT2827BD | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SNJ54BCT2827BJT vs IDT74FBT2827BD |
SNJ54BCT2827CJT | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SNJ54BCT2827BJT vs SNJ54BCT2827CJT |
SN74BCT2827CNTE4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | SNJ54BCT2827BJT vs SN74BCT2827CNTE4 |
SN74BCT2827NT3 | Bus Driver, | Rochester Electronics LLC | SNJ54BCT2827BJT vs SN74BCT2827NT3 |
5962-9074401MLA | 10 Bit Buffer/Driver With Series Resistor 24-CDIP -55 to 125 | Texas Instruments | SNJ54BCT2827BJT vs 5962-9074401MLA |
SN74BCT2827NT3 | IC,BUFFER/DRIVER,SINGLE,10-BIT,BICMOS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SNJ54BCT2827BJT vs SN74BCT2827NT3 |
SN74BCT2827CNTE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SNJ54BCT2827BJT vs SN74BCT2827CNTE4 |
SN64BCT2827CNT | 10-Bit Bus/MOS Memory Driver with 3-State Outputs 24-PDIP -40 to 85 | Texas Instruments | SNJ54BCT2827BJT vs SN64BCT2827CNT |
SN74BCT2827CNT | 10-Bit Bus/MOS Memory Drivers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SNJ54BCT2827BJT vs SN74BCT2827CNT |
IDT74FBT2827AD | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | SNJ54BCT2827BJT vs IDT74FBT2827AD |