Part Details for SNJ54BCT2244J by Texas Instruments
Overview of SNJ54BCT2244J by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54BCT2244J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54BCT2244J-ND
|
DigiKey | 54BCT2244 OCTAL BUFFERS AND LINE Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$39.8400 | Buy Now |
|
Rochester Electronics | 54BCT2244 Octal Buffers And Line/MOS Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 30 |
|
$34.1900 / $40.2200 | Buy Now |
Part Details for SNJ54BCT2244J
SNJ54BCT2244J CAD Models
SNJ54BCT2244J Part Data Attributes
|
SNJ54BCT2244J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT2244J
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 33 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 77 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54BCT2244J
This table gives cross-reference parts and alternative options found for SNJ54BCT2244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT2244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2244N,112 | 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) DIP 20-Pin | NXP Semiconductors | SNJ54BCT2244J vs 74ABT2244N,112 |
SN74ABT2244AN | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85 | Texas Instruments | SNJ54BCT2244J vs SN74ABT2244AN |
SN74ABT2244N | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SNJ54BCT2244J vs SN74ABT2244N |
5962-9467301QRA | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SNJ54BCT2244J vs 5962-9467301QRA |
5962-9074101MRA | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SNJ54BCT2244J vs 5962-9074101MRA |
74ABT2244CPC | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SNJ54BCT2244J vs 74ABT2244CPC |
74ABT2244N | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SNJ54BCT2244J vs 74ABT2244N |
SNJ54ABT2244J | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SNJ54BCT2244J vs SNJ54ABT2244J |