Part Details for SN74ABT2244N by Texas Instruments
Overview of SN74ABT2244N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SN74ABT2244N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT2244N-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 4-BIT Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5840 In Stock |
|
$0.1800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 26 |
|
$0.2900 / $0.3480 | Buy Now |
|
Rochester Electronics | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5840 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for SN74ABT2244N
SN74ABT2244N CAD Models
SN74ABT2244N Part Data Attributes
|
SN74ABT2244N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2244N
Texas Instruments
Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ABT2244N
This table gives cross-reference parts and alternative options found for SN74ABT2244N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2244N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2244CPC | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | SN74ABT2244N vs 74ABT2244CPC |
SNJ54BCT2244J | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ABT2244N vs SNJ54BCT2244J |
SN74BCT2244NE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74ABT2244N vs SN74BCT2244NE4 |
SNJ54ABT2244AJ | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DIP20 | Texas Instruments | SN74ABT2244N vs SNJ54ABT2244AJ |
5962-9074101MRA | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN74ABT2244N vs 5962-9074101MRA |
74ABT2244N,112 | 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) DIP 20-Pin | NXP Semiconductors | SN74ABT2244N vs 74ABT2244N,112 |
SN74BCT2244N | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN74ABT2244N vs SN74BCT2244N |
54FBT2244DB | Bus Driver, 2-Func, 4-Bit, True Output, CDIP20 | Integrated Device Technology Inc | SN74ABT2244N vs 54FBT2244DB |
SN64BCT2244N | Octal Buffer And Line/MOS Driver With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | SN74ABT2244N vs SN64BCT2244N |
IDT54FBT2244DB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | SN74ABT2244N vs IDT54FBT2244DB |